This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMPLA7030Q-1R8MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMPLA7030Q-1R8MT
JLCPCB Part #
C1016309
Package
SMD,6.6x7.3mm
Description
1.8uH 16A 17mΩ 8.5A AEC-Q200 ±20% SMD,6.6x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8311
200+ $0.3222
500+ $0.3109
1000+ $0.3044
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons