This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMPLA5030S-100MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMPLA5030S-100MT
JLCPCB Part #
C1870487
Package
SMD,5.2x5.7mm
Description
10uH 128mΩ 2.75A 3.5A ±20% SMD,5.2x5.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6768
200+ $0.2627
500+ $0.2530
1000+ $0.2482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons