This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMPLA4020S-1R2MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMPLA4020S-1R2MT
JLCPCB Part #
C1870507
Package
SMD,4.1x4.5mm
Description
1.2uH 30mΩ 4.8A 7.8A ±20% SMD,4.1x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5293
200+ $0.2050
500+ $0.1985
1000+ $0.1953
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons