This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMPLA4012S-100MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMPLA4012S-100MT
JLCPCB Part #
C1870506
Package
SMD,4.1x4.5mm
Description
1.3A 1.4A 10uH 463mΩ ±20% SMD,4.1x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5606
200+ $0.2169
500+ $0.2104
1000+ $0.2056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons