
* Images are for reference only
AMDLA4020Q-100MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMDLA4020Q-100MT
- JLCPCB Part #
- C1880506
- Package
- SMD,4x4.4mm
- Description
- 1.8A 10uH 190mΩ 2.1A AEC-Q200 ±20% SMD,4x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4784
200+
$0.1852
500+
$0.1787
1000+
$0.1755
Welcome back, may I help you?