This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA3010Q-1R0MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA3010Q-1R0MT
JLCPCB Part #
C1880515
Package
SMD,3x3.4mm
Description
1uH 2.8A 48mΩ 5A AEC-Q200 ±20% SMD,3x3.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4362
200+ $0.1688
500+ $0.1629
1000+ $0.1600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons