
* Images are for reference only
ASEM1-4.000MHZ-LC-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASEM1-4.000MHZ-LC-T
- JLCPCB Part #
- C17642846
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15mA 3.3V 4MHz CMOS ±50ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0363
200+
$1.6104
500+
$1.5574
1000+
$1.5301
Welcome back, may I help you?