This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA1306Q-470MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA1306Q-470MT
JLCPCB Part #
C3221345
Package
SMD,13.5x12.6mm
Description
47uH 5.7A 6.8A 67mΩ AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5092
200+ $0.5844
500+ $0.5636
1000+ $0.5539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons