
* Images are for reference only
AIUR-16-183K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-16-183K
- JLCPCB Part #
- C7072138
- Package
- Plugin,D=7mm
- Description
- 18mH 36mA 38mA 51Ω ±10% 插件,D=7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0054
200+
$0.4016
400+
$0.3887
1000+
$0.3823
Welcome back, may I help you?