
* Images are for reference only
AIUR-11-332K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-11-332K
- JLCPCB Part #
- C5942573
- Package
- Plugin,D=9.5mm
- Description
- 150mA 225mA 3.3mH 6.72Ω ±10% Plugin,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4481
200+
$0.5780
500+
$0.5587
1000+
$0.5491
Welcome back, may I help you?