
* Images are for reference only
AIUR-08-150K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-08-150K
- JLCPCB Part #
- C7072134
- Package
- Plugin,D=11mm
- Description
- 15uH 26mΩ 4.4A ±10% 插件,D=11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 405
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9151
200+
$0.3661
405+
$0.3532
810+
$0.3468
Welcome back, may I help you?