This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIUR-06-120K

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIUR-06-120K
JLCPCB Part #
C1334255
Package
Plugin,D13xL18mm
Description
12uH 36mΩ 4.6A 7.9A ±10% 插件,D13xL18mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5395
200+ $0.2087
500+ $0.2023
1000+ $0.1975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons