
* Images are for reference only
AIUR-03-2R2M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-03-2R2M
- JLCPCB Part #
- C1331303
- Package
- Plugin,D9xL12mm
- Description
- 2.2uH 21mΩ 3.2A 6.5A ±20% 插件,D9xL12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2287
200+
$0.0885
500+
$0.0854
1000+
$0.0840
Welcome back, may I help you?