This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIUR-03-1R0M

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIUR-03-1R0M
JLCPCB Part #
C1331763
Package
Plugin,D9xL12mm
Description
10A 13mΩ 1uH 3.5A ±20% 插件,D9xL12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2189
200+ $0.0847
500+ $0.0818
1000+ $0.0803
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons