This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AISC-1210HS-5R6K-T2

Extended
Manufacturer
Abracon LLC
MFR.Part #
AISC-1210HS-5R6K-T2
JLCPCB Part #
C187088
Package
SMD,3.1x3.2mm
Description
10@100kHz 5.6uH 520mA 550mA 65MHz ±10% SMD,3.1x3.2mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3295
50+ $0.2622
150+ $0.2335
500+ $0.1974
2500+ $0.1815
5000+ $0.1718
10000+ $0.1698
20000+ $0.1684

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons