
* Images are for reference only
AISC-1210HS-270K-T2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1210HS-270K-T2
- JLCPCB Part #
- C187096
- Package
- SMD,3.2x3.1mm
- Description
- 10@100kHz 250mA 25MHz 27uH 280mA ±10% SMD,3.2x3.1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 342
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 342
In-stock Item Pricing
Qty Unit Price
1+
$0.3295
50+
$0.2622
150+
$0.2335
500+
$0.1974
2500+
$0.1815
5000+
$0.1718
Related Products
Welcome back, may I help you?