
* Images are for reference only
AISC-1008-R068J-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1008-R068J-T
- JLCPCB Part #
- C187042
- Package
- SMD,2.9x2.8mm
- Description
- 1.2GHz 1A 210mΩ 65@350MHz 68nH Wire-wound chip inductor ±5% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1727
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1727
In-stock Item Pricing
Qty Unit Price
1+
$0.2123
50+
$0.1873
150+
$0.1765
500+
$0.1631
2500+
$0.1572
5000+
$0.1536
Related Products
Welcome back, may I help you?