
* Images are for reference only
AISC-1008-3R9G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1008-3R9G-T
- JLCPCB Part #
- C187014
- Package
- SMD,2.9x2.8mm
- Description
- 17@25MHz 260mA 3.6Ω 3.9uH 60MHz Wire-wound chip inductor ±2% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2711
50+
$0.2115
150+
$0.1859
500+
$0.1541
2500+
$0.1398
5000+
$0.1313
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?