This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIRD-06-8R2M

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIRD-06-8R2M
JLCPCB Part #
C1335597
Package
Plugin,D21xL21mm
Description
11.4A 36A 7mΩ 8.2uH ±20% 插件,D21xL21mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1377
200+ $0.8272
500+ $0.7983
1000+ $0.7838
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons