
* Images are for reference only
AIRD-02-8R2M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-02-8R2M
- JLCPCB Part #
- C6500194
- Package
- Plugin,D=21mm
- Description
- 11.4A 36A 7mΩ 8.2uH ±20% Plugin,D=21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6427
200+
$1.8529
500+
$1.7903
1000+
$1.7597