
* Images are for reference only
AIRD-06-120K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-06-120K
- JLCPCB Part #
- C1335602
- Package
- Plugin,D21xL21mm
- Description
- 11.4A 12uH 27A 9mΩ ±10% 插件,D21xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3841
200+
$0.5356
500+
$0.5179
1000+
$0.5082
Welcome back, may I help you?