
* Images are for reference only
AIRD-02-560K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-02-560K
- JLCPCB Part #
- C1335600
- Package
- Plugin,D21xL21mm
- Description
- 13A 39mΩ 5.5A 56uH ±10% 插件,D21xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0879
200+
$0.8079
500+
$0.7806
800+
$0.7661
Welcome back, may I help you?