
* Images are for reference only
AIRD-03-5R6M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-03-5R6M
- JLCPCB Part #
- C7214049
- Package
- Plugin,D=28mm
- Description
- 21A 3mΩ 5.6uH 54A ±20% 插件,D=28mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7091
200+
$3.0773
500+
$2.9745
1000+
$2.9231
Welcome back, may I help you?