
* Images are for reference only
ACM-0603-900-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ACM-0603-900-T
- JLCPCB Part #
- C2651133
- Package
- 0603
- Description
- -40℃~+85℃ 125V 145mΩ 2 500mA 50V 90Ω@100MHz 0603 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8647
10+
$0.8453
30+
$0.8324
100+
$0.8195
Related Products
Welcome back, may I help you?