
* Images are for reference only
AIRD-01-560K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-01-560K
- JLCPCB Part #
- C5582823
- Package
- Plugin,D=16.5mm
- Description
- 10A 2.8A 56uH 69mΩ ±10% Plugin,D=16.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6201
200+
$1.4455
500+
$1.3973
1000+
$1.3732
Welcome back, may I help you?