This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIMC-0603-68NJ-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIMC-0603-68NJ-T
JLCPCB Part #
C2042243
Package
0603
Description
12@100MHz 300mA 68nH 700MHz 850mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 113

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1294
10+ $0.1030
30+ $0.0896
100+ $0.0798
500+ $0.0718
1000+ $0.0679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons