
* Images are for reference only
AIMC-0402HQ-8N2G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIMC-0402HQ-8N2G-T
- JLCPCB Part #
- C3910338
- Package
- 0402
- Description
- 160mΩ 22@250MHz 550mA 5GHz 8.2nH ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
200+
$0.0206
500+
$0.0198
1000+
$0.0194
Related Products
Welcome back, may I help you?