This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIAP-01-8R2K-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIAP-01-8R2K-T
JLCPCB Part #
C2043176
Package
Plugin,D3.3xL9.1mm
Description
1.5A 32MHz 8.2uH 87mΩ ±10% 插件,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2413
200+ $0.0933
500+ $0.0901
1000+ $0.0885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons