This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACMS-Q3222F-101-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ACMS-Q3222F-101-T
JLCPCB Part #
C6114500
Package
-
Description
-40℃~+150℃ 100uH@100kHz 10MΩ 150mA 2 2.5Ω 50V - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6832
200+ $0.6730
500+ $0.6505
1000+ $0.6393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons