This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACMP-Q7040-102-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ACMP-Q7040-102-T
JLCPCB Part #
C5546806
Package
SMD-4P,7x6mm
Description
-40℃~+125℃ 10MΩ 17mΩ 2 3A 800Ω@100MHz、1.02kΩ@100MHz 80V SMD-4P,7x6mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.8224
10+ $1.7757
30+ $1.7451
100+ $1.7145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons