This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACMP-4724-901-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ACMP-4724-901-T
JLCPCB Part #
C6114461
Package
-
Description
-40℃~+125℃ 10MΩ 2 2.1A 50V 68mΩ 700Ω@100MHz、900Ω@100MHz - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0367
200+ $0.8121
500+ $0.7864
1000+ $0.7719
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons