
* Images are for reference only
ABMM-12.000MHZ-N2-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABMM-12.000MHZ-N2-T
- JLCPCB Part #
- C17441363
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 12MHz 18pF 50Ω ±20ppm ±50ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6562
200+
$0.6609
500+
$0.6384
1000+
$0.6287
Related Products
Welcome back, may I help you?