
* Images are for reference only
ASDMB-8.000MHZ-LC-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASDMB-8.000MHZ-LC-T
- JLCPCB Part #
- C596949
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 16mA 8MHz LVCMOS ±50ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 640
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 640
In-stock Item Pricing
Qty Unit Price
1+
$2.8814
10+
$2.4698
30+
$2.2125
100+
$1.9472
500+
$1.8282
1000+
$1.7768
Welcome back, may I help you?