
* Images are for reference only
ABLJO-V-92.160MHZ-T2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABLJO-V-92.160MHZ-T2
- JLCPCB Part #
- C2024586
- Package
- SMD-6P,14.3x8.7mm
- Description
- -40℃~+85℃ 25mA 3.3V 92.16MHz LVCMOS ±45ppm SMD-6P,14.3x8.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3353
250+
$4.3864
500+
$4.2325
1000+
$4.1572
Welcome back, may I help you?