
* Images are for reference only
ABLJO-V-120.000MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABLJO-V-120.000MHZ-T
- JLCPCB Part #
- C7209125
- Package
- SMD-6P,14.3x8.7mm
- Description
- -40℃~+85℃ 120MHz 3.3V 30mA LVCMOS ±50ppm SMD-6P,14.3x8.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7136
200+
$16.2453
500+
$15.7025
1000+
$15.4343
Welcome back, may I help you?