This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ABC2-4.000MHZ-S-D4Q-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ABC2-4.000MHZ-S-D4Q-T
JLCPCB Part #
C7060360
Package
SMD-4P,11.8x5.5mm
Description
-40℃~+85℃ 120Ω 4MHz ±100ppm ±50ppm SMD-4P,11.8x5.5mm Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7416
200+ $1.0954
500+ $1.0584
1000+ $1.0408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons