This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWSCR-8.00CELB-C33-T3

Extended
Manufacturer
Abracon LLC
MFR.Part #
AWSCR-8.00CELB-C33-T3
JLCPCB Part #
C6862979
Package
SMD3213-3P
Description
-40℃~+125℃ 33pF 40Ω 8MHz SMD3213-3P Ceramic Resonators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.8651
10+ $0.7040
30+ $0.6251
100+ $0.5446

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons