
* Images are for reference only
EA2532QA18-14.7456M TR
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- EA2532QA18-14.7456M TR
- JLCPCB Part #
- C5682939
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.7456MHz 18pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7168
200+
$0.2868
500+
$0.2771
1000+
$0.2723
Related Products
Welcome back, may I help you?