
* Images are for reference only
AWPC00453226601M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWPC00453226601M00
- JLCPCB Part #
- C7419441
- Package
- SMD,4.5x3.2mm
- Description
- -55℃~+125℃ 10MΩ 2A 50V 50V 600Ω 82mΩ SMD,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 31
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2926
50+
$0.2383
150+
$0.2151
500+
$0.1861
2500+
$0.1731
5000+
$0.1654
Related Products
Welcome back, may I help you?