
* Images are for reference only
AT93C46DN-SH-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT93C46DN-SH-T
- JLCPCB Part #
- C6499
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1Kbit 2MHz 5ms Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66856
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 66633
In-stock Item Pricing
Qty Unit Price
1+
$0.2562
50+
$0.2063
150+
$0.1848
500+
$0.1581
2500+
$0.1463
4000+
$0.1391
Related Products
Welcome back, may I help you?