
* Images are for reference only
ASYD025170C
Extended
- Manufacturer
- AnBon
- MFR.Part #
- ASYD025170C
- JLCPCB Part #
- C50132427
- Package
- TO-247-2
- Description
- 1.7V@25A 1.7kV 100uA@1700V 25A 337A TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$2.6178
10+
$2.2291
30+
$1.9872
90+
$1.7372
510+
$1.6243
990+
$1.5759
Related Products
Welcome back, may I help you?