
* Images are for reference only
AS4C32M8SA-7TCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C32M8SA-7TCNTR
- JLCPCB Part #
- C2065241
- Package
- TSOPII-54-10.2mm
- Description
- 0℃~+70℃ 143MHz 256Mbit 3V~3.6V TSOPII-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.1796
10+
$8.8393
30+
$8.0226
100+
$7.3363
Related Products

AS4C32M8SA-6TINTR
Alliance Memory
$9.5723

AS4C32M16SA-7TCNTR
Alliance Memory
$22.1570

AS4C64M8SA-7TCNTR
Micron Tech
$27.5827

IS42S81600F-6TLI
ISSI(Integrated Silicon Solution)
$3.5860

IS45S16160J-7CTLA1-TR
ISSI(Integrated Silicon Solution)
$5.6867

IS45S16400J-7TLA1
ISSI(Integrated Silicon Solution)
$3.2010
Welcome back, may I help you?