
* Images are for reference only
AQ1003-01ETG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ1003-01ETG
- JLCPCB Part #
- C3704945
- Package
- SOD-882
- Description
- 100nA 12V 30pF 5V 7A@8/20us 8.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9923
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9923
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
50+
$0.1028
150+
$0.0894
500+
$0.0794
2500+
$0.0715
5000+
$0.0675
Related Products
Welcome back, may I help you?