
35604000029
- Manufacturer
- MFR.Part #
- 35604000029
- JLCPCB Part #
- C3157395
- Package
- -
- Description
- -25℃~+70℃ 0.16 1kA 32mm 400mA 440V 6.3mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 0.16 | |
| Length | 32mm | |
| Interrupt Rating | 1kA | |
| Diameter (φD) | 6.3mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 440V |

* Images are for reference only
35604000029
Extended- Manufacturer
- MFR.Part #
- 35604000029
- JLCPCB Part #
- C3157395
- Package
- -
- Description
- -25℃~+70℃ 0.16 1kA 32mm 400mA 440V 6.3mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
35604000029
Extended- Manufacturer
- MFR.Part #
- 35604000029
- JLCPCB Part #
- C3157395
- Package
- -
- Description
- -25℃~+70℃ 0.16 1kA 32mm 400mA 440V 6.3mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35604000029 Specifications
35604000029 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 0.16 | |
| Length | 32mm | |
| Interrupt Rating | 1kA | |
| Diameter (φD) | 6.3mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 440V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35604000029. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35604000029 Documents
35604000029 datasheets or manufacturer documentation.
Datasheet: 35604000029 Datasheet (PDF)
35604000029 Schematic Symbol & PCB Footprint
The 35604000029 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.