
* Images are for reference only
AWLU0420F-3R3MPA
Extended
- Manufacturer
- APV
- MFR.Part #
- AWLU0420F-3R3MPA
- JLCPCB Part #
- C54123629
- Package
- SMD,4.1x4.1mm
- Description
- 24mΩ 3.3uH 4.7A 6.5A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.3069
10+
$0.3005
30+
$0.2972
100+
$0.2924
Related Products
Welcome back, may I help you?