
* Images are for reference only
APQM18PN1R0MFHD
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM18PN1R0MFHD
- JLCPCB Part #
- C50325682
- Package
- 0603
- Description
- 1A 1uH 200mΩ 650mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3345
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3345
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0952
150+
$0.0830
500+
$0.0740
2500+
$0.0666
4000+
$0.0630
Related Products
Welcome back, may I help you?