
* Images are for reference only
ARH127B-820MTXE
Extended
- Manufacturer
- APV
- MFR.Part #
- ARH127B-820MTXE
- JLCPCB Part #
- C54620165
- Package
- SMD,12.5x12.5mm
- Description
- 1.3A 260mΩ 82uH Wirewound Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4308
10+
$0.3420
30+
$0.3033
100+
$0.2549
500+
$0.2340
1000+
$0.2210
Related Products
Welcome back, may I help you?