This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMLP2016S1R0MT0S1

Extended
Manufacturer
APV
MFR.Part #
APMLP2016S1R0MT0S1
JLCPCB Part #
C50325614
Package
0806
Description
1.4A 1uH 900mA 90mΩ ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2950

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2950

In-stock Item Pricing

Qty Unit Price
1+ $0.0725
100+ $0.0577
300+ $0.0503
3000+ $0.0448
6000+ $0.0403
9000+ $0.0383

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons