
* Images are for reference only
APH0430C-6R8M-TCD5
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0430C-6R8M-TCD5
- JLCPCB Part #
- C54123768
- Package
- SMD,4.1x4.1mm
- Description
- 3.2A 3A 6.8uH 65.2mΩ Magnetic Shielded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
10+
$0.4114
30+
$0.4049
100+
$0.3985
Related Products
Welcome back, may I help you?