
* Images are for reference only
APLD1005-47NKPTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD1005-47NKPTD3
- JLCPCB Part #
- C50325688
- Package
- 0402
- Description
- 10 220MHz 27mA 47nH Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
500+
$0.0094
1500+
$0.0079
10000+
$0.0071
20000+
$0.0063
50000+
$0.0059
Related Products
Welcome back, may I help you?